LA1KN22M | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), screw connection, LA1KN22M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4704 € *
Available in 3 Days: 71 pcs. - if ordered today
Auxiliary switch block, LA1KN22M, Schneider Electric
TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K (3P + 1NO contact models except LP4K, LP5K) with screw clamp terminals. It provides 2NO+2NC contacts rated up to 10A 690V AC, connection by screw clamp terminals. Marking on terminals conforms to EN 50012. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Rated Voltage | 690 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |