LA1KN04 | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 690 V, 4 Form B (N/C), screw connection, LA1KN04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4704 € *
Available in 3 Days: 105 pcs. - if ordered today
Auxiliary switch block, LA1KN04, Schneider Electric
TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with screw clamp terminals (except LP4K, LP5K, CA4K). It provides 4NC contacts rated up to 10A 690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 4 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Rated Voltage | 690 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |