GY2520M5 | Schneider Electric
Preselection contactor, 2 pole, 25 A, 250 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, GY2520M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.2497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.25 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2497 €
2 pcs.
57.8340 €
4 pcs.
55.6206 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | preselection contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |