GC4022M5 | Schneider Electric
Contactor, 4 pole, 40 A, 250 VAC, 2 Form A (N/O) + 2 Form B (N/C), coil 240 VAC, screw connection, GC4022M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.5826 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
150.58 € *
Price list
Quantity
Price per unit*
1 pcs.
150.5826 €
2 pcs.
146.7151 €
4 pcs.
143.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 40 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |