GC4002M5 | Schneider Electric
Installation contactor, 2 pole, 40 A, 250 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, GC4002M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.3792 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
123.38 € *
Price list
Quantity
Price per unit*
1 pcs.
123.3792 €
2 pcs.
120.2138 €
3 pcs.
117.2150 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation contactor, GC4002M5, Schneider Electric
TeSys GC modular contactor, 2 poles (2NC), 40A/250V AC-7a (heating) and 15A/250V AC-7b (motor control), for household applications. Control voltage 220-240V AC 50Hz, state indicator on front. For use in modular panels, compact (36mm width), clipping on 35mm DIN rail, connection by screw terminals. Sold in lots of 6 units. Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 40 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |