GC2540M5 | Schneider Electric
Contactor, 4 pole, 25 A, 250 VAC, 4 Form A (N/O), coil 240 VAC, screw connection, GC2540M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.7495 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
60.75 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7495 €
2 pcs.
58.3219 €
3 pcs.
56.0728 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |