GC1620M6 | Schneider Electric
Installation contactor, 2 pole, 16 A, 250 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, GC1620M6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7805 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.78 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7805 €
2 pcs.
41.0550 €
4 pcs.
39.4842 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation contactor, GC1620M6, Schneider Electric
TeSys GC modular contactor, 2 poles (2NO), 16A/250V AC-7a (heating) and 5A/250V AC-7b (motor control), for household applications. Control voltage 220-240V AC 60Hz, state indicator on front. For use in modular panels, compact (18mm width), clipping on 35mm DIN rail, connection by screw terminals. Sold in lots of 12 units. Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 16 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |