GC10020M5 | Schneider Electric
Installation contactor, 2 pole, 100 A, 250 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, GC10020M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.5094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
333.51 € *
Price list
Quantity
Price per unit*
1 pcs.
333.5094 €
2 pcs.
325.6673 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation contactor, GC10020M5, Schneider Electric
TeSys GC modular contactor, 2 poles (2NO), 100A/250V AC-7a (heating), for household applications. Control voltage 220-240V AC 50Hz, state indicator on front. For use in modular panels, compact (54mm width), clipping on 35mm DIN rail, connection by screw terminals. Sold in lots of 4 units. Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 100 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |