CAD50P7TQ | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 230 VAC, screw connection, CAD50P7TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
49.10 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0994 €
2 pcs.
47.1359 €
3 pcs.
45.3152 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 5 Form A (N/O) | |
| Pin number | 5 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |