CAD50FD | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 110 VDC, screw connection, CAD50FD

Order No.: 02P4081
EAN: 3389110405743
MPN:
CAD50FD
Series: TeSys SK, K, D
CAD50FD Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.0037 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.0037 €

Control relay, CAD50FD, Schneider Electric

TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 110V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 5 Form A (N/O)
Pin number 5 pole
Rated current 10 A
rated voltage (AC) 690 V
Control Voltage 110 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes