CAD32ML | Schneider Electric
Contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 220 VDC, screw connection, CAD32ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5174 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
75.52 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5174 €
5 pcs.
73.4706 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 3 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 5 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 220 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |