CAD32BD | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, CAD32BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1691 € *
Available in 3 Days: 152 pcs. - if ordered today
Total Price:
83.17 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1691 €
5 pcs.
80.9200 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 3 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 5 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |