CAD326FLS207 | Schneider Electric
Control relay, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 110 VDC, ring cable lug terminals, CAD326FLS207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0037 € *
Available in 3 Days: 139 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control relay | |
| Latching switching function | 3 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 5 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 110 VDC | |
| Connection | ring cable lug terminals | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |