CA2KN223P72 | Schneider Electric
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, spring-clamp connection, CA2KN223P72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3997 € *
Available in 3 Days: 160 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230 VAC | |
| Connection | spring-clamp connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |