A9C20884 | Schneider Electric
Installation contactor, 4 pole, 100 A, 400 V, 4 Form A (N/O), coil 240 VAC, screw connection, A9C20884
NCNR (non cancelable / non returnable)
Installation contactor, A9C20884, Schneider Electric
This Acti9 iCT is a modular contactor. It is a 4P remote control device with 4 normally open contact. The In rated current is 100A for AC-7a. The Ue rated operational voltage is 400VAC. The Uc control voltage is 220VAC to 240VAC. This device could be used for control circuits. This device could be used for HVAC system applications. This product is compliant with EN/IEC 61095 standard. Electrical endurance goes up to 30000 cycles for AC-7A. The maximum switching operations is 100 per day. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 12 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 85mm x (H) 108mm x (D) 60mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 100 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |