A9C20633 | Schneider Electric

Installation contactor, 3 pole, 25 A, 400 V, 3 Form A (N/O), coil 240 VAC, A9C20633

Order No.: 01P6827
EAN: 3606480375040
MPN:
A9C20633
Series: Acti 9 iCT
A9C20633 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.1704 €

Installation contactor, A9C20633, Schneider Electric

This Acti9 iCT is a modular contactor. It is a 3P remote control device with 3 normally open contacts. The In rated current is 25A for AC-7a and 8.5A for AC-7b. The Ue rated operational voltage is 400VAC. The Uc control voltage is 220VAC to 240VAC. This device could be used for control circuits. It is compatible with all the Acti9 control auxiliaries, for lighting, heating & ventilation control applications. This device could be used for remote switching lighting loads, small motors (fans, mixers) or HVAC system applications. This product is compliant with IEC/EN 61095 standard. Electrical endurance goes up to 100000 cycles for AC-7A or AC-1, 30000 cycles for AC-7C, AC-7B, AC-3, AC-5A or AC-5B The maximum switching operations is 6 per minute. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 4 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 81mm x (H) 36mm x (D) 68.5mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.

Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 25 A
Rated Voltage 400 V
Control Voltage 240 VAC
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes