9999D10 | Schneider Electric

Auxiliary contact kit, 1 pole, 50 A, 1 Form A (N/O), coil 120 VAC, screw connection, 9999D10

Order No.: 01P6734
EAN: 0785901080862
MPN:
9999D10
9999D10 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.8761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.8761 €
Technical specifications
Filter Property Value
Version auxiliary contact kit
Latching switching function 1 Form A (N/O)
Pin number 1 pole
Rated current 50 A
rated voltage (AC) 600 V
Control Voltage 120 VAC
Connection screw connection
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Cadmium
SVHC free No