8910DPA53V02 | Schneider Electric
Contactor, 3 pole, 50 A, 3 Form A (N/O), coil 120 VAC, plug-in connection, 8910DPA53V02
Order No.: 01P6465
EAN: 0785901080756
MPN:
8910DPA53V02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
433.4932 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 50 A | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 120 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Diboron trioxide |
| SVHC free | No |