VW3A3720 | Schneider Electric
Communication module for Altivar Prozess ATV600, Altivar Prozess Modular, Inputs: 2, 100 Mbit/s, ethernet, VW3A3720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
271.5818 € *
Available in 3 Days: 27 pcs. - if ordered today
Communication module, VW3A3720, Schneider Electric
This Ethernet/IP, ModbusTCP communication module enables integration of your drive in your process control network. It is simple to install and remove from Altivar drives thanks to its modular withdrawable design. It is compatible with Altivar Process ATV600 and altivar process modular. It has 2 x RJ45 connector.
Features
- For variable speed drives
- Daisy chain topology
- SNTP synchronization protocol
- Embedded HTTP web server
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | Altivar Prozess ATV600, Altivar Prozess Modular | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet | |
| Number of inputs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |