VW3A3627 | Schneider Electric
Communication module for Altivar Prozess ATV600, Altivar Prozess Modular, Inputs: 2, 100 Mbit/s, PROFINET, VW3A3627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.1049 € *
Available in 3 Days: 3 pcs. - if ordered today
Communication module, VW3A3627, Schneider Electric
This Altivar Profinet communication module has 2 ports with RJ45 connectors. It is compatible with Altivar Process ATV600 (ATV630, ATV650), Altivar Process ATV900 (ATV930, ATV950), Altivar Machine ATV320, Altivar 32 and Altivar Machine ATV340. Removable module allows last minute decisions on drive communication protocol and thus facilitates installation project management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | Altivar Prozess ATV600, Altivar Prozess Modular | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | PROFINET | |
| Number of inputs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |