VW3A3619 | Schneider Electric
Communication module for Altivar Maschine ATV320, Altivar 32, Altivar Prozess ATV600, Inputs: 2, 100 Mbit/s, Ethernet, Powerlink, VW3A3619
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.1981 € *
Standard delivery time from the manufacturer is: 1 Week
Communication module, VW3A3619, Schneider Electric
This Powerlink communication module enables integration of your drive in your Ethernet Powerlink process control network. It is simple to install and remove from Altivar drives thanks to its modular withdrawable design. It is compatible with Altivar Process ATV600 and Altivar Process ATV900 . It is also compatible with Altivar 32, Altivar Machine ATV320 and Altivar Machine ATV340. It has two RJ45 connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | Altivar Maschine ATV320, Altivar 32, Altivar Prozess ATV600 | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | Ethernet, Powerlink | |
| Number of inputs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |