VW3A3609 | Schneider Electric
Communication module for Altivar Prozess Modular, Altivar 32, Altivar Prozess ATV600,, 500 kbit/s, DeviceNet, VW3A3609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.8723 € *
Standard delivery time from the manufacturer is: 1 Week
Communication module, VW3A3609, Schneider Electric
This DeviceNet communication module is an option for variable speed drives of Altivar range. It is equipped with a 5-way removable screw connector. It is compatible with Altivar Machine and Altivar Process drives. It enables integration of your variable speed drive in your process control network. It weighs 300g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | Altivar Prozess Modular, Altivar 32, Altivar Prozess ATV600, | |
| Data transmission rate | 500000 mb/s | |
| Interfaces | DeviceNet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |