BMXEAE0300 | Schneider Electric
SSI encoder for Modicon X80, Inputs: 1, Outputs: 2, BMXEAE0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
975.0622 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoder interface module | |
| Suitable for | Modicon X80 | |
| Number of inputs | 1 | |
| Number of outputs | 2 | |
| Assembly | rack mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |