BMXDRA1605H | Schneider Electric
Discrete output module X80 - 16O relay - 24VDC or 24..240VAC - severe
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
466.3372 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Suitable for | Modicon X80 | |
| Number of outputs | 16 | |
| Assembly | rack mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |