BMXDDO6402K | Schneider Electric
Discrete output module for Modicon X80, Outputs: 64, (W x H x D) 32 x 100 x 86 mm, BMXDDO6402K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
908.6364 € *
Available in 3 Days: 9 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Suitable for | Modicon X80 | |
| Number of outputs | 64 | |
| Assembly | rack mounting | |
| Width | 32 mm | |
| Height | 100 mm | |
| Depth | 86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |