BMECRA31210 | Schneider Electric
Modicon X80-EIO drop adapter for Modicon M580, 100 Mbit/s, ethernet, (W x H x D) 32 x 100 x 87.5 mm, BMECRA31210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,305.7275 € *
Available in 3 Days: 31 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O extension module | |
| Suitable for | Modicon M580 | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet | |
| Assembly | rack mounting | |
| Width | 32 mm | |
| Height | 100 mm | |
| Depth | 87.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |