XB5KS2G8 | Schneider Electric
LED buzzer combination, Ø 22 mm, 90 dB, 50/60 Hz, yellow, 110-120 VAC, XB5KS2G8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2639 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED buzzer combination | |
| Sound pressure level | 90 db | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 110-120 VAC | |
| Rated current | 20 mA | |
| diameter | 22 mm | |
| Width | 29 mm | |
| Height | 29 mm | |
| Frequency | 50/60 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |