XB5KS2B8 | Schneider Electric
LED modul, Ø 22 mm, 90 dB, 50/60 Hz, yellow, 24 V AC/DC, XB5KS2B8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0212 € *
Available in 3 Days: 5 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Sound pressure level | 90 db | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 58 mA | |
| diameter | 22 mm | |
| Width | 29 mm | |
| Height | 29 mm | |
| Frequency | 50/60 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |