LXMRL00C2000 | Schneider Electric
Compact robot controller for Lexium Cobot RL03 toRL18, 3kg to 18kg payload, 48V DC
NCNR (non cancelable / non returnable)
Robot controller, LXMRL00C2000, Schneider Electric
Lexium Cobot is a range of collaborative robots designed to assist workers with repetitive tasks. This compact cobot controller monitors all collaborative robots with a payload of 3kg to 18kg at an input voltage of 30V to 60V DC. It has 7 digital 24V DC channels that can be configured as input or output. Lexium Cobot is designed to help workers perform repetitive and tedious tasks and protect their health by automating assembly lines. The protection class is IP20. It has a communication interface (RJ45 connection) for TCP/IP, Modbus TCP, Modbus RTU, ProfiNet and Ethernet/IP. It is made of aluminium and steel and weighs 1.1 kg. It is 128 mm wide, 180 mm high and 47 mm deep.
This compact controller is designed for monitoring cobots in automation architectures. It is certified according to GB11291.1, EN ISO10218-1, EN60204-1, EN ISO12100, EN ISO13849-1, EN61000-6-2, EN61000-6-4 +A1, ISO13849-1/2, ISO14644-1/9001 and CE-marked. This cobot controller monitors all collaborative robots with a payload of 3 kg to 18 kg. It is designed for mounting on a panel or cabinet with a top-hat rail. Collaborative robots are work companions for humans and make their work easier. The collaborative robot is a step towards Industry 4.0, in which the operator will work together with intelligent and manipulative robots.
| Filter | Property | Value |
|---|---|---|
| Product type | robot control | |
| Version | Lexium Cobot RL03 to RL18 |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |