IMT23214 | Schneider Electric
Current clamp meter IMT23214, 600 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0109 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
62.01 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0109 €
5 pcs.
60.3330 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital clamp meter, IMT23214, Schneider Electric
A compact digital current clamp with display (3½-digit), autorange function for measuring DC and AC voltage, AC current, resistance, diode and continuity.
Features
- Compact and easy to use
- Data hold function
- Battery status indicator
- High-precision measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp meter | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |