M9P22710 | Schneider Electric

Circuit breaker, 3 pole, C Curve, 10 A, 415 V, DIN rail, M9P22710

Order No.: 03P8535
EAN: 3606480572333
MPN:
M9P22710
Series: Multi 9
M9P22710 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.3105 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
146.31 € *
Price list
Quantity
Price per unit*
1 pcs.
146.3105 €
2 pcs.
142.5620 €
4 pcs.
138.9920 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, M9P22710, SCHNEIDER

The M9P22710 is a low voltage miniature circuit breaker. It is a 3P+N circuit breaker with 3 protected poles and 10 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics C
Rated current 10 A
Rated Voltage 415 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes