M9P22606 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 6 A, 240 V, DIN rail, M9P22606

Order No.: 03P8527
EAN: 3606480572258
MPN:
M9P22606
Series: Multi 9
M9P22606 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.2803 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
43.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.2803 €

Circuit breaker, M9P22606, SCHNEIDER

The M9P22606 is a low voltage miniature circuit breaker. It is a 1P+N circuit breaker with 1 protected pole and 6 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 6 A
Rated Voltage 240 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes