M9F43308 | Schneider Electric
Circuit breaker, 3 pole, D Curve, 8 A, 277 V, DIN rail, M9F43308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.1936 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, M9F43308, SCHNEIDER
The M9F43308 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 8 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | D | |
| Rated current | 8 A | |
| Rated Voltage | 277 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |