M9F12410 | Schneider Electric

Circuit breaker, 4 pole, D Curve, 10 A, 415 V, DIN rail, M9F12410

Order No.: 03P7926
EAN: 3606480576966
MPN:
M9F12410
Series: Multi 9
M9F12410 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.9376 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
155.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
155.9376 €

Circuit breaker, M9F12410, SCHNEIDER

The M9F12410 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 10 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Tripping characteristics D
Rated current 10 A
Rated Voltage 415 V
Rated voltage (DC) 250 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes