M9D11610 | Schneider Electric
Residual current circuit breaker, with circuit breaker, 1 pole, C Curve, 10 A, 240 V, DIN rail, M9D11610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.3633 € *
Standard delivery time from the manufacturer is: 1 Week
Residual current circuit breaker, M9D11610, SCHNEIDER
The M9D11610 is a modular residual current breaker with overcurrent protection. It is a 1P+N circuit breaker with 1 protected pole, 10 A In rated current and C tripping curve. The Icu rated short circuit breaking capacity is up to 6 kA. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | residual current circuit breaker | |
| Version | with circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated current | 10 A | |
| Rated Voltage | 240 V | |
| Rated voltage (AC) | 240 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |