A9N18481 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 125 A, 400 V, DIN rail, A9N18481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
535.2025 € *
Available in 3 Days: 10 pcs. - if ordered today
Circuit breaker, A9N18481, SCHNEIDER
The A9N18481 is a multistandard low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 125 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Tripping characteristics | C | |
| Rated current | 125 A | |
| Rated Voltage | 400 V | |
| Rated voltage (DC) | 500 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |