A9N18446 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 80 A, 415 V, DIN rail, A9N18446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6685 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, A9N18446, SCHNEIDER
The A9N18446 is a multistandard low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 80 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 220 V AC 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated current | 80 A | |
| Rated Voltage | 415 V | |
| Rated voltage (DC) | 144 V | |
| Rated voltage (AC) | 415 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |