A9N15651 | Schneider Electric
Fuse carrier, 2 pole, 25 A, 500 V, DIN rail, A9N15651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1693 € *
Available in 3 Days: 162 pcs. - if ordered today
Fuse carrier, A9N15651, SCHNEIDER
The A9N15651 is an isolatable fuse-carrier with a low voltage fuse-disconnector. It is used for tertiary and industrial applications requiring a high breaking capacity. It is equipped with 2P poles, and goes up to 25 A rated current. This product provides overload and short-circuit protection.
Features
- Protection of the circuit against short-circuit current
- Circuit protection against overload current
- High breaking capacity
- Trip curve GG
- High rated operating voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse carrier | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 500 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |