A9F95106 | Schneider Electric
Circuit breaker, 1 pole, K Curve, 6 A, 230 V, DIN rail, A9F95106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7079 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, A9F95106, SCHNEIDER
The A9F95106 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 6 A In rated current and K tripping curve. The rated short circuit breaking capacity goes up to 25 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | K | |
| Rated current | 6 A | |
| Rated Voltage | 230 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |