A9F92140 | Schneider Electric

Circuit breaker, 1 pole, Z Curve, 40 A, 230 V, DIN rail, A9F92140

Order No.: 01P7668
EAN: 3606480085673
MPN:
A9F92140
Series: Acti 9
A9F92140 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.8237 €

Circuit breaker, A9F92140, SCHNEIDER

The A9F92140 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 40 A In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics Z
Rated current 40 A
Rated Voltage 230 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No