A9F07463 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 63 A, 400 V, DIN rail, A9F07463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.7927 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
309.79 € *
Price list
Quantity
Price per unit*
1 pcs.
309.7927 €
2 pcs.
302.5099 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, A9F07463, SCHNEIDER
The A9F07463 is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 4P circuit breaker with 4 protected poles and 63 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 30 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Tripping characteristics | C | |
| Rated current | 63 A | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |