A9F07370 | Schneider Electric
Circuit breaker, 3 pole, C Curve, 500 mA, 400 V, DIN rail, A9F07370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.1169 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
154.12 € *
Price list
Quantity
Price per unit*
1 pcs.
154.1169 €
2 pcs.
150.1661 €
4 pcs.
146.4057 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, A9F07370, SCHNEIDER
The A9F07370 is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 3P circuit breaker with 3 protected poles and 500 mA In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 70 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | C | |
| Rated current | 500 mA | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |