A9F05306 | Schneider Electric

Circuit breaker, 3 pole, D Curve, 6 A, 400 V, DIN rail, A9F05306

Order No.: 01P7429
EAN: 3606480441530
MPN:
A9F05306
Series: Acti 9
A9F05306 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.7449 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
131.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.7449 €

Circuit breaker, A9F05306, SCHNEIDER

The A9F05306 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 6 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics D
Rated current 6 A
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin BG
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes