VVD2 | Schneider Electric
Disconnect switch, rotary actuator, 3 pole, 40 A, (W x H x D) 55 x 74 x 106 mm, fixed mounting, VVD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9709 € *
Standard delivery time from the manufacturer is: 2 Weeks
Disconnector switch, VVD2, Schneider Electric
TeSys Vario switch disconnector for mounting in enclosure or modular panel, 3 poles, 40 A/690 V, for motor switching applications up to 15kW@400V AC-23. Complete unit composed of a switch body V2, a black handle with black 45x45mm front plate KAE1BZ. Intended for main switch disconnecting usage. Handle not padlockable. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disconnect switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 55 mm | |
| Height | 74 mm | |
| Depth | 106 mm | |
| Permanent current | 40 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |