VCF6GEN | Schneider Electric
Disconnect switch, rotary actuator, 3 pole, 140 A, (W x H x D) 241 x 291 x 191 mm, VCF6GEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.9261 € *
Standard delivery time from the manufacturer is: 1 Week
Disconnector, VCF6GEN, Schneider Electric
Vario disconnector in housing VCF 3P, 140 A. Front plate 90 x 90 mm. Complete device, 3-pole, IP 65, with rotary actuator. Red handle, lockable with 3 padlocks DM 4 mm to DM 8 mm (supplied without padlocks). Switch position O I, yellow front plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disconnect switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Width | 241 mm | |
| Height | 291 mm | |
| Depth | 191 mm | |
| Permanent current | 140 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |