VCD2 | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 40 A, (W x H) 60 x 74 mm, panel mounting, VCD2

Order No.: 04P8315
EAN: 3389110724899
MPN:
VCD2
VCD2 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.8372 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
49.84 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8372 €
5 pcs.
48.4687 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop/main switch, VCD2, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 40 A/690 V, for motor switching applications up to 15kW@400V AC-23. Complete unit composed of a switch body V2, a red handle with yellow 60x60 mm front plate KCD1PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with central fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type emergency stop/main switch
Pin number 3 pole
Actuator rotary actuator
Assembly panel mounting
Width 60 mm
Height 74 mm
Permanent current 40 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85362010
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes