VC6GUN | Schneider Electric
Emergency stop load-break switch, rotary actuator, 3 pole, 115 A, (W x H x D) 241 x 291 x 191 mm, door mounting, VC6GUN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
444.6554 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop load-break switch, VC6GUN, Schneider Electric
The VC6GUN is a 3-pole TeSys Vario enclosed switch-disconnector for main and emergency stop switching in motor applications 60HP@600V. It includes a V6 Vario switch disconnector rated 115 A conforming UL/CSA. It provides an IP65 / NEMA type 12 enclosure with a red and yellow operator. It is multi-standards certified (IEC, UL, CSA, CCC, EAC) and Green Premium compliant (RoHs/Reach).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | door mounting | |
| Width | 241 mm | |
| Height | 291 mm | |
| Depth | 191 mm | |
| Permanent current | 115 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |