S47390 | Schneider Electric
CIRCUIT BREAKER MOTOR 24-30V DC
Order No.: 04P6281
EAN: 3606486279977
MPN:
S47390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,057.90 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spring charging motor, S47390, Schneider Electric
Circuit breaker accessory, PowerPacT P, spring charging motor, field replacement, 24 to 30 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |