S431549 | Schneider Electric
CB MOTOR MECHANISM MODULE
Order No.: 04P6280
EAN: 3606486279663
MPN:
S431549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,457.978 € *
Standard delivery time from the manufacturer is: 1 Week
Remote control motor, S431549, Schneider Electric
Circuit breaker accessory, PowerPacT J, motor operator, communicating, NC, 220 VAC to 240 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |