S33996 | Schneider Electric
R-FRAME CIRCUIT BREAKER TOGGLE PADLOCK ATTACHMENT OFF-ONLY
Order No.: 04P6273
EAN: 0785901575863
MPN:
S33996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2751 € *
Standard delivery time from the manufacturer is: 2 Weeks
Padlocking device, S33996, Schneider Electric
This PowerPacT R-frame circuit breaker toggle padlock attachment off-only can be used with a variety of internal and external accessories to increase application versatility and meet the demands of modern electrical distribution systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |